DPF240X400NA


image shown is a representation only
Description:
FRED-DIODE 2x120A 400V SOT-227B
Supplier:
LITTELFUSE
Matchcode:
DPF240X400NA
Rutronik No.:
POWMOD1083
Unit Pack:
10
MOQ:
100
package:
SOT-227B
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 400 V
- I(FAVM)
- 120 A
- V(F)
- 1.25 V
- R(thjc)
- 0.5 K/W
- T(j)min
- -40 °C
- T(j)max
- 150 °C
- Material techn.
- SI
- Configuration
- FRED DIODE
- Housing
- MODUL
- Automotive
- NO
- Package
- SOT-227B
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Portugal
- ABC-Code
- A
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.