DCNSEV30-C
image shown is a representation only
Description:
HIGH VOLTAGE DC CONTACT 24 VDC 30A 1NO
Supplier:
LITTELFUSE
Matchcode:
DCNSEV30C
Rutronik No.:
REL10293
Unit Pack:
30
MOQ:
30
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- 0
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 1
- Switch current
- 30 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- M5 SILVER
- Switch freq.
- 0 MHz
- Length
- 54 mm
- Width
- 40 mm
- Height
- 45 mm
- Technology
- SCREW M4
- Isol. voltage
- 0 kV
- Protection clas
- IP67
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Customs Tariff No.
- 85364190400
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.