CPC1016NTR


image shown is a representation only
Description:
PhotoMos 4Pin SMD 1NO 350V 120mA
Supplier:
LITTELFUSE
Matchcode:
CPC1016NTR
Rutronik No.:
REL9209
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 0 V
- Coil type
- PHOTOMOS
- Normaly open
- 0
- Chg.over
- 0
- Normaly closed
- 1
- Coil resistance
- 30 Ohm
- P(N) coil
- 550 mW
- No. of coils
- 0
- Switch current
- 1 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- 0
- Switch freq.
- 0 MHz
- Length
- 6.096 mm
- Width
- 4.09 mm
- Height
- 0.481 mm
- Technology
- SMT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.