CPC1008NTR


image shown is a representation only
Description:
PhotoMos 4Pin SMD 100V 150mA
Supplier:
LITTELFUSE
Matchcode:
CPC1008NTR
Rutronik No.:
REL9786
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Normaly open
- 0
- Length
- 4.089 mm
- Width
- 3.81 mm
- Height
- 2.03 mm
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.