CLB30I1200PZ-TRL


image shown is a representation only
Description:
THYRISTOR 30A 1200V D2PAK
Supplier:
LITTELFUSE
Matchcode:
CLB30I1200PZ-TRL
Rutronik No.:
THYR90633
Unit Pack:
800
MOQ:
800
package:
D2PAK
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- I (TRMS) eff
- 30 A
- U(RRM)
- 1200 V
- I(GT) max
- 30 mA
- Automotive
- NO
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Philippines
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.