CG2300L


Description:
Gas Discharge Tube 300V
Supplier:
LITTELFUSE
Matchcode:
GAS300V
Rutronik No.:
WVDR3781
Unit Pack:
350
MOQ:
350
package:
0207
Packaging:
TRAY
- U(CL)
- 2.5 V
- Max.current
- 10 A
- Packaging
- TRAY
- Width
- 90 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Package
- 0207
- Spec.features
- 8.1
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.