CCMR01.4TXP
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE CCMR01.4TXP](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-ccmr01.4txp.jpg)
image shown is a representation only
Description:
POWER 1.6A 600VAC TIME DELAY
Supplier:
LITTELFUSE
Matchcode:
FU1,6AS
Rutronik No.:
FUSE9381
Unit Pack:
10
MOQ:
10
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 1.4 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 10,3x38
- Breaking capaci
- 20000
- Series
- CCMR
- Approvals
- ULREC
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.