CCMR010.TXP
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE CCMR010.TXP](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-ccmr010.txp.jpg)
image shown is a representation only
Description:
POWER 10A 600VAC SLOW Class CC
Supplier:
LITTELFUSE
Matchcode:
FU10AS10X38
Rutronik No.:
FUSE8981
Unit Pack:
10
MOQ:
10
package:
Class CC
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 10 A
- Time characteri
- SLOW
- Voltage
- 600 V
- Dimension
- 10,3x38
- Breaking capaci
- 200000
- Series
- CCMR
- Approvals
- UL/CSA
- Automotive
- NO
- Package
- Class CC
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.