AQ12C-01FTG


image shown is a representation only
Description:
1Ch 30KV 12V Bi TVS Diode Array
Supplier:
LITTELFUSE
Matchcode:
AQ12C-01FTG
Rutronik No.:
DTRL13299
Unit Pack:
1
MOQ:
1
package:
SOD323
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOD323
- PowerDissipati
- 0.45 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 13.3 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 18.5 V
- Stand-off V Vwm
- 12 V
- Serie
- AQ12
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.