AK10-380C


image shown is a representation only
Description:
TVS-DIODE BI 1KW 380V SMB
Supplier:
LITTELFUSE
Matchcode:
AK10-380C
Rutronik No.:
DTRL14893
Unit Pack:
56
MOQ:
56
package:
SMB
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SMB
- PowerDissipati
- 1.0 kW
- Application
- BIDIRECT
- Breakdown-V(BR)
- 443 V
- Automotive
- NO
- Clamping voltag
- 520 V
- Stand-off V Vwm
- 380 V
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.