AC240L


image shown is a representation only
Description:
AC240 Gas Discharge Tube 600V
Supplier:
LITTELFUSE
Matchcode:
VC600V
Rutronik No.:
WVDR1919
Unit Pack:
350
MOQ:
350
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- U(DC)
- 600 V
- Max.current
- 200 A
- Max.oper.temp.
- 90 °C
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Height
- 8 mm
- Length
- 62 mm
- Width
- 8 mm
- Min.oper.temp.
- -50 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
Littelfuse AC series two-electrode line protectors provide a high degree of surge protection in AC line applications. The two models, AC120 and AC240 are designed for use with 120VAC and 240VAC lines respectively. They are able to extinguish AC follow-on currents of at least 200A.
Features:
Features:
- Rugged ceramic-metal construction
- Low capacitance (<1.5 pf)="">1.5>
- Available in tape-and-reel packaging
- Available with or without leads
- Long branch circuits (AC wall outlet)
- Short branch circuits (at breaker box, computer, etc)
- Power supplies
- Test equipment
- Submersible pumps
- Medical electronics
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.