880175-0001
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE 880175-0001](https://www.rutronik24.com/pim/klgr/medium/FUSE.jpg)
image shown is a representation only
Description:
SWITCH MASTER TR 2 Pole 500A RED
Supplier:
LITTELFUSE
Matchcode:
8801750001
Rutronik No.:
FUSE11724
Unit Pack:
12
MOQ:
12
Packaging:
BULK
- Current
- 500
- Voltage
- 32
- Version
- RED
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.