880073
image shown is a representation only
Description:
Power Distribution Module ATO FUSE 32V
Supplier:
LITTELFUSE
Matchcode:
FUHATO
Rutronik No.:
FUSE11385
Unit Pack:
28
MOQ:
28
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 350 A
- Fuse Version
- MIDI&ATO
- Voltage rating
- 32 V
- Series
- XT
- Cap
- Y Y/N
- Automotive
- CERTIFICAT
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Mexico
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.