868-062-000


image shown is a representation only
Description:
FUSEHOLDER ATO Panel Mount Body
Supplier:
LITTELFUSE
Matchcode:
FUHAUTO
Rutronik No.:
FUSE8999
Unit Pack:
2500
MOQ:
2500
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 20 A
- Fuse Version
- AUTOMOTIVE
- Type
- HOLDER
- Voltage rating
- 32 V
- Mounting
- Panel
- Series
- 868
- Cap
- N Y/N
- Length
- 27.9 mm
- Height
- 37.1 mm
- Width
- 10.4 mm
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- Y Y/N
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.