86000001009
image shown is a representation only
Description:
Holder for 5x20/6.3x32 Panal
Supplier:
LITTELFUSE
Matchcode:
FUH5X20SAFEPANEL
Rutronik No.:
FUSE6114
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 10 A
- Termination
- Solderlug
- Fuse Version
- 5x20/6x32
- Type
- HOLDER
- Voltage rating
- 250 V
- Mounting
- Panel
- Series
- 860
- Cap
- Y Y/N
- Cap P/N
- 865/866
- Length
- 53.7 mm
- Height
- 12.7 mm
- Automotive
- NO
- Diameter
- 15 mm
- Packaging
- BULK
- Touchprotection
- Y Y/N
- RoHS Status
- RoHS-conform
- Approvals
- IEC
- Cont.material
- Cu
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.