83100000005


image shown is a representation only
Description:
Holder 5x20 vertical 4 pins
Supplier:
LITTELFUSE
Matchcode:
FUH5X20SAFETHTVER
Rutronik No.:
FUSE5347
Unit Pack:
100
MOQ:
100
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 6.3 A
- Termination
- THT
- Fuse Version
- 5X20
- Voltage rating
- 250 V
- Mounting
- PCB
- Series
- 831
- Cap
- N Y/N
- Width
- 32.6 mm
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Approvals
- VDE
- Cont.material
- Tin
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.