8.0SMDJ12CA


image shown is a representation only
Description:
TRANSIL BI 8KW 12V 5% DO-214AB
Supplier:
LITTELFUSE
Matchcode:
8.0SMDJ12CA
Rutronik No.:
DTRL13501
Unit Pack:
3000
MOQ:
3000
package:
DO-214AB
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- 8
- Stand-off V Vwm
- BIDIRECT V
- Breakdown-V(BR)
- 12 V
- Tolerance
- 14.7 %
- Automotive
- NO
- Package
- DO-214AB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.