75920-05


image shown is a representation only
Description:
36V Master Battery Disconnect Switch RED
Supplier:
LITTELFUSE
Matchcode:
7592005
Rutronik No.:
FUSE11789
Unit Pack:
20
MOQ:
20
Packaging:
BULK
- Current
- 200
- Time characteri
- 0
- Breaking capaci
- 0
- Voltage
- 36
- Dimension
- 0 mm
- Version
- RED
- Technology
- 0
- Pitch
- 0
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.