65600001009


image shown is a representation only
Description:
PC FUSE Block holder 5x20 IEC
Supplier:
LITTELFUSE
Matchcode:
FUH5X20BLOCK
Rutronik No.:
FUSE7324
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 10 A
- Termination
- THT
- Fuse Version
- 5x20
- Type
- BLOCK
- Voltage rating
- 250 V
- Mounting
- PCB
- Series
- 656
- Cap P/N
- 659/660
- Length
- 22,4 mm
- Height
- 11,5 mm
- Width
- 9,6 mm
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- No Y/N
- RoHS Status
- RoHS-conform
- Approvals
- IEC60127-6
- Cont.material
- Tin
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.