60R030XU


image shown is a representation only
Description:
300mA resettable PTCs 60V BULK
Supplier:
LITTELFUSE
Matchcode:
FU0,3ARESET
Rutronik No.:
FUSE7537
Unit Pack:
500
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- I(HOLD)
- 0,3 A
- Voltage
- 60 V
- Dimension
- 7x13
- Version
- Radial
- I(MAX)
- 40 A
- Approvals
- UR
- Pitch
- 5,1 mm
- Series
- 60R
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.