5KP85CA-B


image shown is a representation only
Description:
TVS-DIODE BI 5KW 99V P600
Supplier:
LITTELFUSE
Matchcode:
5KP85CA-B
Rutronik No.:
DTRL8774
Unit Pack:
100
MOQ:
100
package:
P600
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- P600
- PowerDissipati
- 5 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 99 V
- Automotive
- NO
- Clamping voltag
- 137 V
- Stand-off V Vwm
- 85 V
- Serie
- 5KP
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.