5KP33CA


image shown is a representation only
Description:
TVS-DIODE BI 5KW 33V P600
Supplier:
LITTELFUSE
Matchcode:
5KP33CA
Rutronik No.:
DTRL14815
Unit Pack:
800
MOQ:
800
package:
P600
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- P600
- PowerDissipati
- 5 kW
- Application
- BIDIRECT
- Breakdown-V(BR)
- 40.6 V
- Automotive
- NO
- Clamping voltag
- 53.3 V
- Stand-off V Vwm
- 33 V
- Serie
- 5KP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.