59155-1-S-02-A
image shown is a representation only
Description:
REED 1NO 6-10 AT 1NO 300mm cable
Supplier:
LITTELFUSE
Matchcode:
591551S02A
Rutronik No.:
REL10421
Unit Pack:
2000
MOQ:
2000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 0 V
- Coil type
- REED
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0.15 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 0
- Switch current
- 0.25 A
- Switch volt[AC]
- 120 V[AC]
- Switch volt[DC]
- 170 V[DC]
- Contact materia
- 0
- Switch freq.
- 0 MHz
- Length
- 12.7 mm
- Width
- 3 mm
- Height
- 7 mm
- Technology
- REED FLANG
- Isol. voltage
- 0 kV
- Protection clas
- IP67
- Diameter
- 0 mm
- Approvals
- UL;EX
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85365080900
- Country
- Philippines
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.