59145-040


image shown is a representation only
Description:
REED Sensor 1NC Flange mount
Supplier:
LITTELFUSE
Matchcode:
59145040
Rutronik No.:
REL8399
Unit Pack:
100
MOQ:
500
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 0 V
- Coil type
- REED
- Normaly open
- 0
- Chg.over
- 0
- Normaly closed
- 1
- Coil resistance
- 0 Ohm
- Switch current
- 0.5 A
- Switch volt[DC]
- 200 V[DC]
- Length
- 28.57 mm
- Width
- 6.35 mm
- Height
- 19.05 mm
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.