59025-1-S-05-A


image shown is a representation only
Description:
Firecracker Reed NO 12-18AT
Supplier:
LITTELFUSE
Matchcode:
590251S05A
Rutronik No.:
REL10100
Unit Pack:
100
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 0 V
- Coil type
- REED
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 0
- Switch current
- 0.5 A
- Switch volt[AC]
- 140 V[AC]
- Switch volt[DC]
- 200 V[DC]
- Contact materia
- 0
- Switch freq.
- 0 MHz
- Length
- 25.40 mm
- Width
- 0 mm
- Technology
- 0
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Automotive
- NO
- Customs Tariff No.
- 85364110900
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.