58500000015
image shown is a representation only
Description:
Cap for 598 holder 5x20
Supplier:
LITTELFUSE
Matchcode:
FUH5X20SAFECAP
Rutronik No.:
FUSE1119
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Fuse Version
- 5x20
- Type
- CAP
- Series
- 585
- Cap
- Y Y/N
- Cap P/N
- 585
- Height
- 18.5 mm
- Automotive
- NO
- Diameter
- 11 mm
- Packaging
- BULK
- Touchprotection
- N Y/N
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 53 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.