57600000001


image shown is a representation only
Description:
Holder for TR5/TE5 series without cap
Supplier:
LITTELFUSE
Matchcode:
57600000001
Rutronik No.:
FUSE11484
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 6.3 A
- Termination
- THT
- Fuse Version
- TE5/TR5
- Type
- HOLDER
- Voltage rating
- 250 V
- Mounting
- PANEL
- Series
- 570
- Cap
- Y Y/N
- Cap P/N
- 575
- Length
- 19 mm
- Height
- 19 mm
- Width
- 0 mm
- Automotive
- NO
- Diameter
- 12 mm
- Packaging
- BULK
- Touchprotection
- N Y/N
- RoHS Status
- RoHS-conform
- Approvals
- UL,VDE
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.