56400001009


image shown is a representation only
Description:
Holder for TR5 and TE5 SMT RM5
Supplier:
LITTELFUSE
Matchcode:
FUHSUBR5
Rutronik No.:
FUSE6568
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 6.3 A
- Termination
- SMT
- Fuse Version
- MINIATURE
- Type
- HOLDER
- Voltage rating
- 250 V
- Mounting
- PCB
- Series
- 564
- Cap
- N Y/N
- Length
- 7.6 mm
- Height
- 4.5 mm
- Automotive
- NO
- Packaging
- REEL
- Touchprotection
- N Y/N
- RoHS Status
- RoHS-conform
- Pitch
- 5.1 mm
- Cont.material
- Cu
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.