55900000001


image shown is a representation only
Description:
Holder for TR5 RM7.18 SUB
Supplier:
LITTELFUSE
Matchcode:
FUHSUB
Rutronik No.:
FUSE5049
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 6,3 A
- Termination
- THT
- Fuse Version
- MINIATURE
- Voltage rating
- 250 V
- Mounting
- PCB
- Series
- 559
- Width
- 6,5 mm
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Cont.material
- Tin
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.