5.0SMDJ170CA


image shown is a representation only
Description:
TVS-DIODE BI 5KW 170V SMC TR07
Supplier:
LITTELFUSE
Matchcode:
5.0SMDJ170CA
Rutronik No.:
DTRL13159
Unit Pack:
1
MOQ:
1
package:
SMC
Packaging:
REEL
- Package
- SMC
- PowerDissipati
- 5 kW
- Application
- BIDIRECTIO
- Automotive
- NO
- Stand-off V Vwm
- 170 V
- Serie
- 5.0SMDJ
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.