4998100.M-M6
image shown is a representation only
Description:
100A 70V HIGHPERFORMANCE MIDI
Supplier:
LITTELFUSE
Matchcode:
FU100A70V
Rutronik No.:
FUSE10390
Unit Pack:
500
MOQ:
500
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 100 A
- Time characteri
- FAST
- Voltage
- 70 V
- Dimension
- 48X12
- Breaking capaci
- 2500
- Series
- MIDI
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.