46206300000
image shown is a representation only
Description:
0.63A 250V SMD 11x4 Slow IEC
Supplier:
LITTELFUSE
Matchcode:
FU0,63ASSMD
Rutronik No.:
FUSE7989
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.63 A
- Time characteri
- slow
- Voltage
- 250 V
- Dimension
- 10,5X4,5
- Version
- SMD
- Breaking capaci
- 150
- Series
- 462
- Approvals
- UL/VDE
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.