40008000000


image shown is a representation only
Description:
0.8A 250V slow TE5
Supplier:
LITTELFUSE
Matchcode:
FU0,8ASSUBR5
Rutronik No.:
FUSE8088
Unit Pack:
1400
MOQ:
1400
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0,8 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 8,5x8
- Breaking capaci
- 130
- Series
- 400
- Axial/Radial
- RADIAL
- Pitch
- 5,1 mm
- Approvals
- IEC60127-3
- Automotive
- NO
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
The Littelfuse 400 Series is a TE5® Time Lag Fuse with High Breaking Capacity.
Features:
- Operating temperature: -40°C to 125°C
- Higher nominal melting I2T
- Higher interrupt rating
- Broad current rating 500mA to 6.3A
- Lead-Free, Halogen-Free, Compliance with RoHS
- Shock safe casing
Applications:
- SMPS for NB, printers, adaptors, consumer electronics, industrial controllers, battery chargers
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.