39000320000
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE 39000320000](https://www.rutronik24.com/pim/supplier/littelfuse/medium/littelfuse-39000320000.jpg)
image shown is a representation only
Description:
32mA 125V TE5 PRCTR
Supplier:
LITTELFUSE
Matchcode:
FU0,032ASSUBR5LO
Rutronik No.:
FUSE11273
Unit Pack:
1400
MOQ:
1400
Packaging:
AMMOPACK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.032 A
- Time characteri
- SLOW
- Voltage
- 125 V
- Dimension
- 8,5x8x4
- Breaking capaci
- 50
- Series
- 390
- Axial/Radial
- RADIAL
- Pitch
- 5.1 mm
- Automotive
- NO
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.