35614000029
image shown is a representation only
Description:
4A 440V Slow 6.3x32mm ceramic
Supplier:
LITTELFUSE
Matchcode:
FU4AS6,3X32CC
Rutronik No.:
FUSE7171
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 4 A
- Time characteri
- SLOW
- Voltage
- 440 V
- Dimension
- 6,3x32
- Version
- ceramic
- Breaking capaci
- 1000
- Series
- 356
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.