3425L300/36MR
image shown is a representation only
Description:
POLYFUSE 3A 36V SMD 9x6,7
Supplier:
LITTELFUSE
Matchcode:
FU3ARESET
Rutronik No.:
FUSE11743
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Termination
- SMT
- I(HOLD)
- 3 A
- Voltage
- 36 V
- Dimension
- 9X6,7
- I(MAX)
- 20 A
- Approvals
- UL
- Series
- 3425L
- Automotive
- CERTIFICAT
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.