3425L260/60UR


Description:
POLYFUSE 2.6A 60V SMD 9x6,7
Supplier:
LITTELFUSE
Matchcode:
FU2,6ARESET
Rutronik No.:
FUSE11933
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- Termination
- SMT
- I(HOLD)
- 2.6 A
- Voltage
- 60 V
- Dimension
- 9X6,7
- I(MAX)
- 20 A
- Approvals
- UL
- Series
- 3425L
- Automotive
- CERTIFICAT
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.