32101250021
image shown is a representation only
Description:
125mA 250V medium 5x25 Indic.
Supplier:
LITTELFUSE
Matchcode:
FU0,125AM5X25CC/INDICATOR
Rutronik No.:
FUSE5298
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.125 A
- Time characteri
- MEDIUM
- Voltage
- 250 V
- Dimension
- 5X25
- Version
- CERAMIC
- Breaking capaci
- 80
- Series
- 321
- Approvals
- DIN
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.