30R400UF


image shown is a representation only
Description:
4A resettable PTCs 30V
Supplier:
LITTELFUSE
Matchcode:
FU4ARESET
Rutronik No.:
FUSE7256
Unit Pack:
200
MOQ:
200
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- I(HOLD)
- 4 A
- Voltage
- 30 V
- Dimension
- 11,4x19,2
- I(MAX)
- 40 A
- Pitch
- 5,1 mm
- Series
- 30R
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.