30KPA36CA-B
image shown is a representation only
Description:
TVS-DIODE BI 30KW 36V P600
Supplier:
LITTELFUSE
Matchcode:
30KPA36CA-B
Rutronik No.:
DTRL13500
Unit Pack:
100
MOQ:
100
package:
P600
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Application
- 30
- Stand-off V Vwm
- BIDIRECT V
- Breakdown-V(BR)
- 36 V
- Tolerance
- 40.20 %
- Automotive
- NO
- Package
- P600
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.