30EV300.ZXBDM


image shown is a representation only
Description:
FUSE - 30EV HC 500VDC 300A, M8 BD MKT
Supplier:
LITTELFUSE
Matchcode:
FU300A
Rutronik No.:
FUSE11777
Unit Pack:
72
MOQ:
72
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 300 A
- Voltage
- 500 V
- Dimension
- 52x30
- Breaking capaci
- 30000
- Series
- 30E
- Axial/Radial
- AXIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Mexico
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.