303JG1J


image shown is a representation only
Description:
NTC 4mm 30K 5% B=3892
Supplier:
LITTELFUSE
Matchcode:
NR30K45%
Rutronik No.:
WNTC2207
Unit Pack:
500
MOQ:
500
package:
THT
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 30K Ω
- Res.tolerance
- 5 %
- B-value
- 3892 K
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 300 °C
- RoHS Status
- RoHS-conform
- Diameter
- 4.06 mm
- Packaging
- BULK
- Automotive
- NO
- Package
- THT
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.