30306300421
image shown is a representation only
Description:
MICRO 0.63A FAST R2.54 TR3
Supplier:
LITTELFUSE
Matchcode:
FU0,63AFSUBR2,5
Rutronik No.:
FUSE9077
Unit Pack:
300
MOQ:
300
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.63 A
- Time characteri
- FAST
- Voltage
- 125 V
- Dimension
- 6x8
- Version
- short pins
- Breaking capaci
- 50
- Series
- 303
- Axial/Radial
- RADIAL
- Pitch
- 2.5 mm
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.