2920L250DR

Topseller

image shown is a representation only
Description:
Resettable Fuse 2.5A 15V 2920
Supplier:
LITTELFUSE
Matchcode:
FU2,5ARESET
Rutronik No.:
FUSE7554
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- I(HOLD)
- 2.5 A
- Voltage
- 15 V
- Dimension
- 2920
- I(MAX)
- 40 A
- Series
- 2920L
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.