24111600021


image shown is a representation only
Description:
1.6A 250V medium 5x25 ceramic
Supplier:
LITTELFUSE
Matchcode:
FU1,6AM5X25CC
Rutronik No.:
FUSE9276
Unit Pack:
100
MOQ:
100
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 1.6 A
- Time characteri
- medium
- Voltage
- 250 V
- Dimension
- 5x25
- Breaking capaci
- 80
- Series
- 241
- Axial/Radial
- Radial
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.