1812L010/60DR


image shown is a representation only
Description:
POLYFUSE 100mA 60V SMD 4.4x3.4
Supplier:
LITTELFUSE
Matchcode:
FU0,1ARESET
Rutronik No.:
FUSE8574
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- I(HOLD)
- 0,1 A
- Voltage
- 60 V
- Dimension
- 4,4x3,4
- Version
- Auto-Grade
- I(MAX)
- 10 A
- Approvals
- UL/TUV
- Series
- 1812L
- Automotive
- CERTIFICAT
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.