178.7017.0001
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE 178.7017.0001](https://www.rutronik24.com/pim/supplier/littelfuse/medium/littelfuse-178.7017.0001.jpg)
image shown is a representation only
Description:
AUTOHOLDER FKH W/90°
Supplier:
LITTELFUSE
Matchcode:
FUHAUTO
Rutronik No.:
FUSE10920
Unit Pack:
200
MOQ:
200
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Fuse Version
- ATO
- Type
- HOLDER
- Voltage rating
- 80 V
- Mounting
- PCB
- Series
- 178
- Cap
- N Y/N
- Length
- 20.2 mm
- Height
- 23.2 mm
- Width
- 6 mm
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- N Y/N
- RoHS Status
- RoHS-conform
- Cont.material
- Cu
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.