178.6764.0001


image shown is a representation only
Description:
AUTOHOLDER FL1 14x15.6 for FK1
Supplier:
LITTELFUSE
Matchcode:
FUHAUTO
Rutronik No.:
FUSE5080
Unit Pack:
400
MOQ:
400
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Fuse Version
- AUTOMOTIVE
- Voltage rating
- 125 V
- Mounting
- PCB
- Series
- 178
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
Fuse holder for MINI / FK1 fuses for PCB applications. The FL1 Fuse Holder can be mounted in a row of nearly any number. The terminals fit into a 7.62 mm pitch.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.