178.6191.0001


image shown is a representation only
Description:
AUTOHOLDER FKH 58V F.ATO RIGHT
Supplier:
LITTELFUSE
Matchcode:
FUHAUTO
Rutronik No.:
FUSE9856
Unit Pack:
500
MOQ:
500
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Fuse Version
- AUTOMOTIVE
- Type
- HOLDER
- Voltage rating
- 58 V
- Mounting
- PCB
- Series
- 178
- Cap
- N Y/N
- Length
- 20.2 mm
- Height
- 30.2 mm
- Automotive
- CERTIFICAT
- Packaging
- BULK
- Touchprotection
- N Y/N
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.