178.6165.0001


image shown is a representation only
Description:
FLR p.c.p. holder black 4 pins
Supplier:
LITTELFUSE
Matchcode:
FUHAUTO
Rutronik No.:
FUSE6504
Unit Pack:
1
MOQ:
1
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Fuse Version
- AUTOMOTIVE
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
PCB Fuse Holder for ATO / FKS size fuse-links. For through hole soldering. Rated voltage 80V.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.